- Home ›
- All Products›
- 504050-0391
504050-0391
Molex / Waldom
Pico-Lock Header Connector 3 Position 1.5mm Right Angle Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Pico-Lock Header Connector 3 Position 1.5mm Right Angle Surface Mount Emboss T/R
Search Keywords: 5040500391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504050-0391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,247
Can Ship immediately
You may purchase all in-stock quantity of 2,247
Stock lot only:
2247
Minimum Order Quantity:
2700
Order Increment:
2700
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$0.737
2,700
$0.670
5,400 +
$0.662
Click for Quote
Log in
to unlock special pricing