- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 503960-0696
Molex / Waldom
503960-0696
1.42mm Height micro-SIM Card Connector 1.00mm Pit
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.42mm Height micro-SIM Card Connector 1.00mm Pit
Search Keywords: 5039600696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503960-0696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
1600
Frequently Asked Questions
Is 503960-0696 RoHS compliant?
Yes, 503960-0696 is RoHS compliant.
What is the lead time for 503960-0696?
The standard lead time for 503960-0696 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,801
Can Ship immediately
Minimum Order Quantity:
1600
Order Increment:
1600
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,600
$1.67
6,400
$1.60
16,000
$1.59
40,000 +
$1.58
Click for Quote
Log in
to unlock special pricing