- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50394-8400
50394-8400
Molex / Waldom
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag
Search Keywords: 503948400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50394-8400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,943
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
28 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5,000
$0.0816
10,000
$0.0806
20,000
$0.0796
50,000
$0.0765
120,000
$0.0683
300,000 +
$0.0663
Click for Quote
Log in
to unlock special pricing