- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50394-8054
Molex / Waldom
50394-8054
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 50394-8054 |
| Alias/AKA: | 0503948054 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908510 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 24-30 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Current Rating: | 2 A |
| Termination Method: | Crimp |