- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503842-2010
503842-2010
Molex / Waldom
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD T/R
Search Keywords: 5038422010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503842-2010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.1497
2,500
$0.1161
5,000
$0.1108
7,500
$0.1074
25,000
$0.0944
50,000
$0.0890
100,000
$0.0876
150,000 +
$0.0849
Click for Quote
Log in
to unlock special pricing