- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503776-2410
503776-2410
Molex / Waldom
0.40mm Pitch SlimStack™ B8 Board-to-Board Plug, SMT, Dual Row, Vertical, 0.80mm Stacking Height, 24 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
0.40mm Pitch SlimStack™ B8 Board-to-Board Plug, SMT, Dual Row, Vertical, 0.80mm Stacking Height, 24 Circuits
Search Keywords: 5037762410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503776-2410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
411,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$0.3866
6,000
$0.3631
9,000
$0.3519
30,000 +
$0.3386
Click for Quote
Log in
to unlock special pricing