- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503776-1020
Molex / Waldom
503776-1020
SlimStack Board-to-Board Plug - 10 Circuits - 0.40mm Pitch - B8 Series - 0.80mm Mated Height - 2.50mm Mated Width - Black.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503776-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Body Orientation:Straight3574
-
Mounting:Surface Mount3586
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:0.3/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.