- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503772-6020
503772-6020
Molex / Waldom
0.40mm Pitch SlimStack B8 Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 0.80mm Stacking Height, 60 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
0.40mm Pitch SlimStack B8 Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 0.80mm Stacking Height, 60 Circuits
Search Keywords: 5037726020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503772-6020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
7000 -
Body Orientation:Straight3574
-
Mounting:Surface Mount3586
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:0.3/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
Price (USD)
Qty
Unit Price
7,000
$0.3152
14,000
$0.3040
35,000 +
$0.2917
Click for Quote
Log in
to unlock special pricing