- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503772-4011
503772-4011
Molex / Waldom
Headers and PCB Receptacles Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Headers and PCB Receptacles Connector
Search Keywords: 5037724011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503772-4011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133,000
Ships today, if you order in
Minimum Order Quantity:
596
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
596
$0.102
7,000
$0.099
13,000
$0.094
34,000
$0.090
106,000 +
$0.086
Click for Quote
Log in
to unlock special pricing