- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503763-0591
503763-0591
Molex / Waldom
Conn Wire to Board HDR 5 POS 1mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 5 POS 1mm Solder RA SMD T/R
Search Keywords: 5037630591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503763-0591
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:1503584VDC,1503584VAC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,352
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3,000
$0.79
18,000
$0.72
42,000 +
$0.63
Click for Quote
Log in
to unlock special pricing