- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-37-5133
50-37-5133
Molex / Waldom
Conn Housing RCP 13 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 13 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 50375133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-37-5133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:13
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,976
Can Ship immediately
Minimum Order Quantity:
1000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.1346
2,500
$0.1326
5,000
$0.1295
10,000
$0.1275
36,000 +
$0.1163
Click for Quote
Log in
to unlock special pricing