- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-37-5113
Molex / Waldom
50-37-5113
Conn Housing RCP 11 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 11 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 50375113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-37-5113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:11
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 50-37-5113 RoHS compliant?
Yes, 50-37-5113 is RoHS compliant.
What is the lead time for 50-37-5113?
The standard lead time for 50-37-5113 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,067
Can Ship immediately
Minimum Order Quantity:
550
40 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
550
$0.1142
3,000
$0.1132
5,900
$0.1112
11,700 +
$0.1091
Click for Quote
Log in
to unlock special pricing