- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-37-5103
50-37-5103
Molex / Waldom
Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 50375103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-37-5103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
287
Ships today, if you order in
You may purchase all in-stock quantity of 287
Stock lot only:
287
Minimum Order Quantity:
15000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.1077
15,000
$0.0979
30,000
$0.0867
75,000
$0.0847
150,000
$0.0796
375,000 +
$0.0734
Click for Quote
Log in
to unlock special pricing