- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-37-5043
50-37-5043
Molex / Waldom
Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 50375043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-37-5043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
462,927
Ships today, if you order in
Minimum Order Quantity:
2000
64 Weeks
can ship
8/25/27
Price (USD)
Qty
Unit Price
2,000
$0.1368
6,000
$0.1264
11,000
$0.1224
22,000
$0.1221
80,000
$0.1218
200,000
$0.1215
400,000 +
$0.1212
Click for Quote
Log in
to unlock special pricing