- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503660-0610
503660-0610
Molex / Waldom
Conn Wire to Board HDR 6 POS 2mm Solder RA Thru-Hole Micro-Lock™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 6 POS 2mm Solder RA Thru-Hole Micro-Lock™ Tray
Search Keywords: 5036600610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503660-0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
94
Ships today, if you order in
You may purchase all in-stock quantity of 94
Stock lot only:
94
Minimum Order Quantity:
400
Price (USD)
Qty
Unit Price
1
$0.1705
400
$0.1550
5,000
$0.1489
9,000
$0.1428
23,000
$0.1387
71,000 +
$0.1316
Click for Quote
Log in
to unlock special pricing