- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 503658-0600
503658-0600
Molex / Waldom
Micro-Lock™ Wire-to-Board Crimp Housing - 6 Circuits - 2.00mm Pitch - Single-Row - White.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Micro-Lock™ Wire-to-Board Crimp Housing - 6 Circuits - 2.00mm Pitch - Single-Row - White.
Search Keywords: 5036580600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503658-0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,650
Ships today, if you order in
Minimum Order Quantity:
400
Price (USD)
Qty
Unit Price
400
$0.1550
5,000
$0.1489
9,000
$0.1428
23,000
$0.1387
71,000 +
$0.1316
Click for Quote
Log in
to unlock special pricing