- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 503657-1000
Molex / Waldom
503657-1000
Micro-Lock™ 2.00mm Wire-to-Board Crimp Terminal, 22 - 26 AWG,
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 503657-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
15000 |
-
This product is discontinued, but still in stock.