- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 50-36-2428
50-36-2428
Molex / Waldom
Conn Power HDR 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords: 50362428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-36-2428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:14
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,454
Can Ship immediately
Minimum Order Quantity:
70
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
70
$0.9486
400
$0.9282
750
$0.9180
1,500
$0.8976
1,600
$0.8772
4,000
$0.7650
10,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing