- Home ›
- All Products›
- 50-36-2426
50-36-2426
Molex / Waldom
4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Right Angle, with PCB Mounting Peg, 16 Circuits, LCP Housing, 94V-0, Matte Tin (S ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Right Angle, with PCB Mounting Peg, 16 Circuits, LCP Housing, 94V-0, Matte Tin (Sn), Glow Wire Compliant
Search Keywords: 50362426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-36-2426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,583
Ships today, if you order in
Minimum Order Quantity:
40
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
40
$1.59
250
$1.55
450
$1.52
850
$1.50
1,440
$1.47
4,000
$1.29
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing