- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-36-2301
50-36-2301
Molex / Waldom
Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr Bulk
Search Keywords: 50362301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-36-2301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,883
Ships today, if you order in
Minimum Order Quantity:
286
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
286
$0.2183
3,000
$0.2091
7,000
$0.2009
17,000
$0.1928
51,000 +
$0.1856
Click for Quote
Log in
to unlock special pricing