- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-36-1871
50-36-1871
Molex / Waldom
Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Bag
Search Keywords: 50361871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-36-1871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
300
$0.222
1,500
$0.219
3,100
$0.214
6,300
$0.210
9,000
$0.205
20,000
$0.180
50,000 +
$0.175
Click for Quote
Log in
to unlock special pricing