- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 50-36-1828
Molex / Waldom
50-36-1828
Mini-Fit Jr. Header - 16 Position - Double Row - 0.165" (4.20mm) Pitch - Through Hole - Right Angle.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Fit Jr. Header - 16 Position - Double Row - 0.165" (4.20mm) Pitch - Through Hole - Right Angle.
Search Keywords: 50361828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-36-1828
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 50-36-1828 RoHS compliant?
Yes, 50-36-1828 is RoHS compliant.
What is the lead time for 50-36-1828?
The standard lead time for 50-36-1828 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,215
Can Ship immediately
Minimum Order Quantity:
45
22 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
45
$1.43
250
$1.40
500
$1.38
950
$1.35
2,880 +
$1.23
Click for Quote
Log in
to unlock special pricing