Image is representational - see mfr. specs

50-36-1747

Molex / Waldom

Conn Power HDR 5 POS 4.2mm Solder RA Thru-Hole 5 Terminal 1 Port Mini-Fit Jr Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Power HDR 5 POS 4.2mm Solder RA Thru-Hole 5 Terminal 1 Port Mini-Fit Jr Bag
Search Keywords: 50361747
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    50-36-1747
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536700000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    4.2 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    13/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Ships today, if you order in
Minimum Order Quantity:
122
ADD TO CART
Price (USD)
Qty
Unit Price
122
$0.494
2,000
$0.471
3,000
$0.448
7,000
$0.437
22,000 +
$0.425
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!