- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-36-1688
50-36-1688
Molex / Waldom
Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Bag
Search Keywords: 50361688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-36-1688
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,044
Can Ship immediately
Minimum Order Quantity:
850
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
750
$0.091
4,200
$0.079
8,500
$0.078
14,000
$0.074
30,000
$0.065
75,000 +
$0.064
Click for Quote
Log in
to unlock special pricing