- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-36-1669
50-36-1669
Molex / Waldom
4.20mm Pitch Mini-Fit Jr.™ Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, UL 94V-0, 16 Circuits, Glow Wire Compatible
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
4.20mm Pitch Mini-Fit Jr.™ Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, UL 94V-0, 16 Circuits, Glow Wire Compatible
Search Keywords: 50361669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-36-1669
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,952
Can Ship immediately
Minimum Order Quantity:
148
Price (USD)
Qty
Unit Price
148
$0.4223
2,000
$0.4100
4,000
$0.3866
9,000
$0.3754
27,000 +
$0.3519
Click for Quote
Log in
to unlock special pricing