- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 503566-4300
Molex / Waldom
503566-4300
Conn FPC Connector F 43 POS 0.3mm Solder RA SMD Easy-On™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503566-4300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Type:FPC Connector
-
Number of Contacts:43
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.2/Contact A
-
Dimension:14.55mm x 2.85mm x 0.95mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.