- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 503566-2500-TR750
Molex / Waldom
503566-2500-TR750
Conn FPC Connector SKT 25 POS 0.3mm Solder RA SMD Easy-On™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 503566-2500-TR750 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
750 |
| Type: | FPC Connector |
| Number of Contacts: | 25 |
| Pitch: | 0.3 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Dimension: | 9.15mm x 2.85mm x 0.95 mm |
| Operating Temperature: | -40 to 105 °C |