- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 503566-2500
Molex / Waldom
503566-2500
Conn FPC Connector SKT 25 POS 0.3mm Solder RA SMD Easy-On™ T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503566-2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:25
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:9.15mm x 2.85mm x 0.95 mm
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.