Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

503566-2302

Easy-On FPC Connector - 23 Circuits - 0.30mm Pitch - Right-Angle - Bottom Contact - 0.95mm Height - Gold over Nickel Plating - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Easy-On FPC Connector - 23 Circuits - 0.30mm Pitch - Right-Angle - Bottom Contact - 0.95mm Height - Gold over Nickel Plating - White Housing - Black Actuator.
Search Keywords: 5035662302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 503566-2302
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Type: FFC/FPC Connector3551
Number of Contacts: 23
Pitch: 0.3 mm
Mounting: Surface Mount3543
Termination Method: Solder3550
Maximum Voltage Rating: 503541V
Maximum Current Rating: 0.3/Contact A
Dimension: 8.55mm x 2.85mm x 0.953547mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 503566-2302 RoHS compliant?
Yes, 503566-2302 is RoHS compliant.
What is the lead time for 503566-2302?
The standard lead time for 503566-2302 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
19 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
6,000
$0.9384
36,000
$0.8670
84,000 +
$0.7446
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!