- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 503566-1500
503566-1500
Molex / Waldom
Molex 503566-1500 0.30mm Pitch Easy-On FPC Connector, 15 Circuits, Mated Height 0.95mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Molex 503566-1500 0.30mm Pitch Easy-On FPC Connector, 15 Circuits, Mated Height 0.95mm
Search Keywords: 5035661500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503566-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$0.4335
9,000
$0.4223
24,000 +
$0.4100
Click for Quote
Log in
to unlock special pricing