- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 503566-1302
503566-1302
Molex / Waldom
Conn FFC/FPC Connector SKT 13 POS 0.3mm Solder RA SMD Easy-On¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 13 POS 0.3mm Solder RA SMD Easy-On¢A€žA¢ T/R
Search Keywords: 5035661302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503566-1302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:13
-
Pitch:0.3 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541V
-
Maximum Current Rating:0.3/Contact A
-
Dimension:5.55mm x 2.85mm x 0.953547mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
6,000
$0.4784
48,000
$0.4406
120,000 +
$0.3907
Click for Quote
Log in
to unlock special pricing