Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

503566-1100

Conn FFC Connector SKT 11 POS 0.3mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn FFC Connector SKT 11 POS 0.3mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5035661100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    503566-1100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    FFC Connector
  • Number of Contacts:
    11
  • Pitch:
    0.3 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    4.95mm x 2.85mm x 0.95 mm
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 503566-1100 discontinued?
Yes, 503566-1100 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 503566-1100 RoHS compliant?
Yes, 503566-1100 is RoHS compliant.
What is the lead time for 503566-1100?
The standard lead time for 503566-1100 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 342,915
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0775
6,000
$0.0714
12,000 +
$0.0673
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!