Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

503560-1600

Conn Housing PL 16 POS 2mm Crimp Panel Mount Black Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 16 POS 2mm Crimp Panel Mount Black Bag
Search Keywords: 5035601600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 503560-1600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Gender: PL
Termination Method: Crimp
Number of Contacts: 16
Maximum Current Rating: 2/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 503560-1600 RoHS compliant?
Yes, 503560-1600 is RoHS compliant.
What is the lead time for 503560-1600?
The standard lead time for 503560-1600 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81,950
Ships today, if you order in
Minimum Order Quantity:
472
8 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
472
$0.129
5,000
$0.124
11,000
$0.118
27,000
$0.115
84,000 +
$0.109
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!