- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 503559-1600
503559-1600
Molex / Waldom
Conn Housing PL 16 POS 2mm Crimp Panel Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 16 POS 2mm Crimp Panel Mount Black Bag
Search Keywords: 5035591600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503559-1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:N/A
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83,850
Can Ship immediately
Minimum Order Quantity:
642
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
642
$0.095
7,000
$0.090
15,000
$0.086
37,000
$0.084
114,000 +
$0.080
Click for Quote
Log in
to unlock special pricing