- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503552-1620-TR750
503552-1620-TR750
Molex / Waldom
SlimStack Board-to-Board Plug - 16 Circuits - 0.40mm Pitch - HRF (High Retention Force) Series - 0.70mm Mated Height - 2.60mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SlimStack Board-to-Board Plug - 16 Circuits - 0.40mm Pitch - HRF (High Retention Force) Series - 0.70mm Mated Height - 2.60mm Mated Width - Black - T/R.
Search Keywords: 5035521620TR750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503552-1620-TR750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$0.380
1,500
$0.361
2,250 +
$0.343
Click for Quote
Log in
to unlock special pricing