- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503552-0622
503552-0622
Molex / Waldom
Connector Stacking Plug 6 Position 0.7mm Stack Height 0.4mm Straight Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Plug 6 Position 0.7mm Stack Height 0.4mm Straight Surface Mount Emboss T/R
Search Keywords: 5035520622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503552-0622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
773,940
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
7,000
$0.395
56,000
$0.357
126,000
$0.312
301,000
$0.304
602,000 +
$0.285
Click for Quote
Log in
to unlock special pricing