- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503548-1622
Molex / Waldom
503548-1622
Conn Board to Board RCP 16 POS 0.4mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board RCP 16 POS 0.4mm Solder ST SMD T/R
Search Keywords: 5035481622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503548-1622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.4 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 503548-1622 RoHS compliant?
Yes, 503548-1622 is RoHS compliant.
What is the lead time for 503548-1622?
The standard lead time for 503548-1622 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
7,000
$0.407
56,000 +
$0.370
Click for Quote
Log in
to unlock special pricing