Available Replacements
Alternative Packaging
50351-8000 50351-8000 Molex / Waldom
50351-8000

Molex / Waldom

In Stock: 510,000

Minimum Order: 10,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50351-8100

Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Lock™ Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Lock™ Bag
Search Keywords: 503518100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    50351-8100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-28 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50351-8100 RoHS compliant?
Yes, 50351-8100 is RoHS compliant.
What is the lead time for 50351-8100?
The standard lead time for 50351-8100 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
40 Weeks can ship 6/21/27
Backorder
Price (USD)
Qty
Unit Price
450
$0.3093
2,300
$0.2868
4,600
$0.2795
9,200
$0.2783
40,000
$0.2775
80,000
$0.2768
200,000 +
$0.2761
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!