- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50351-8000
50351-8000
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Lock™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Lock™ Reel
Search Keywords: 503518000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50351-8000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
680,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
23 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
10,000
$0.0372
30,000
$0.0300
120,000
$0.0289
300,000
$0.0288
750,000 +
$0.0287
Click for Quote
Log in
to unlock special pricing