- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 50-34-8569
50-34-8569
Molex / Waldom
Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr Bag
Search Keywords: 50348569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-34-8569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,994
Can Ship immediately
Minimum Order Quantity:
338
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
338
$0.180
4,000
$0.174
8,000
$0.166
20,000
$0.160
60,000 +
$0.154
Click for Quote
Log in
to unlock special pricing