- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 503485-0000
503485-0000
Molex / Waldom
Contact PIN Crimp ST Cable Mount 26-28AWG Flexi-Mate™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Contact PIN Crimp ST Cable Mount 26-28AWG Flexi-Mate™ Reel
Search Keywords: 5034850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503485-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378,000
Can Ship immediately
Minimum Order Quantity:
9000
Order Increment:
100
Price (USD)
Qty
Unit Price
9,000
$0.0085
45,000
$0.0078
96,000 +
$0.0072
Click for Quote
Log in
to unlock special pricing