help desk software
Image is representational - see mfr. specs

503480-2000-TR750

Molex / Waldom

Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5034802000TR750
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    503480-2000-TR750
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536693000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Type:
    FPC Connector
  • Number of Contacts:
    20
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    11.7mm x 4mm x 1 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order:
750
Order Increment:
750
22 Weeks can ship 4/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$0.949
1,500 +
$0.908
Click for Quote
Log in to unlock special pricing