- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 503480-1600
503480-1600
Molex / Waldom
0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 16 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 16 Circuits
Search Keywords: 5034801600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503480-1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.7548
42,000
$0.6834
102,000
$0.6528
201,000
$0.6120
501,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing