- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 503480-1400
Molex / Waldom
503480-1400
0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 14 Circuits
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 503480-1400 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | VN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |