- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 503480-0600
503480-0600
Molex / Waldom
0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 6 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 6 Circuits
Search Keywords: 5034800600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503480-0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:6
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:4.7mm x 4mm x 1 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3,000
$0.3854
6,000
$0.3746
9,000
$0.3620
12,000
$0.3611
15,000
$0.3602
27,000
$0.3593
51,000 +
$0.3584
Click for Quote
Log in
to unlock special pricing