- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 503480-0400
503480-0400
Molex / Waldom
0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 4 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 4 Circuits
Search Keywords: 5034800400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503480-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:4
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:3.7 x 4 x 1 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
537,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.259
6,000
$0.247
15,000
$0.238
42,000 +
$0.229
Click for Quote
Log in
to unlock special pricing