- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503308-4052
503308-4052
Molex / Waldom
SlimStack Board-to-Board Plug - 40 Circuits - 0.40mm Pitch - 0.70mm Mated Height - 2.60mm Mated Width - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimStack Board-to-Board Plug - 40 Circuits - 0.40mm Pitch - 0.70mm Mated Height - 2.60mm Mated Width - Black.
Search Keywords: 5033084052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503308-4052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
9000 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Surface Mount3586
-
Pitch:0.4 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
9000
Order Increment:
9000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
9,000
$0.7140
18,000
$0.7038
27,000 +
$0.6936
Click for Quote
Log in
to unlock special pricing