- Home ›
- All Products›
- 503308-1612
503308-1612
Molex / Waldom
SlimStack Board-to-Board Plug 0.40mm Pitch 0.70mm
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimStack Board-to-Board Plug 0.40mm Pitch 0.70mm
Search Keywords: 5033081612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503308-1612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
9000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
279,000
Ships today, if you order in
Minimum Order Quantity:
9000
Order Increment:
9000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
9,000
$0.1170
18,000
$0.1142
27,000
$0.1125
54,000
$0.1097
108,000
$0.1069
153,000 +
$0.1053
Click for Quote
Log in
to unlock special pricing