- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503308-1610
503308-1610
Molex / Waldom
0.40mm Pitch SlimStack™ Board-to-Board, Plug, SMT, Dual Row, Vertical Stacking, 0.70mm Stacking Height, 16 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
0.40mm Pitch SlimStack™ Board-to-Board, Plug, SMT, Dual Row, Vertical Stacking, 0.70mm Stacking Height, 16 Circuits
Search Keywords: 5033081610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503308-1610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
24000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,977
Ships today, if you order in
You may purchase all in-stock quantity of 5,977
Stock lot only:
5977
Minimum Order Quantity:
24000
Order Increment:
24000
Price (USD)
Qty
Unit Price
1
$0.5397
24,000
$0.4906
48,000
$0.4855
72,000 +
$0.4804
Click for Quote
Log in
to unlock special pricing