Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

503304-4040

Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD SlimStack™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD SlimStack™ T/R
Search Keywords: 5033044040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 503304-4040
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Board to Board
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 0.4 mm
Number of Contacts: 40
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 0.3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 503304-4040 discontinued?
Yes, 503304-4040 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 503304-4040 RoHS compliant?
Yes, 503304-4040 is RoHS compliant.
What is the lead time for 503304-4040?
The standard lead time for 503304-4040 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135,000
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.1693
2,000
$0.1571
4,300 +
$0.1459
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!